RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 110 mm
- RS Stock No.:
- 800-944
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR380.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR380.45 | MYR15.218 |
*price indicative
- RS Stock No.:
- 800-944
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M10 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M10 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M10 x 110 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 110 mm and a thread size of M10, this bolt provides reliable performance in demanding environments. Made from A2 stainless steel, it offers excellent corrosion resistance, making it Ideal for outdoor and marine use.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread Size: M10 thread ensures compatibility with standard nuts and washers.
Length: 110 mm length offers versatility for various applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Durability: Robust construction for long-lasting performance.
Thread Size: M10 thread ensures compatibility with standard nuts and washers.
Length: 110 mm length offers versatility for various applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Durability: Robust construction for long-lasting performance.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Outdoor installations
Marine and coastal environments
Automotive and machinery assembly
Outdoor installations
Additional Information
Conforms to DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for use with compatible nuts and washers for secure fastening
Suitable for use in environments requiring high corrosion resistance
Ideal for use with compatible nuts and washers for secure fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M30 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 100 mm

