RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 150 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR545.35

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR545.35MYR21.814

*price indicative

RS Stock No.:
800-949
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

150mm

Thread

M10

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M10 x 150 mm long


The RS PRO A2 Hex Bolt is a reliable fastening solution designed for a variety of industrial applications. Manufactured from A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 150 mm and M10 threading, it provides a secure and robust connection for your assembly needs.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance.
Length: 150 mm length ensures suitability for a wide range of applications.
Thread: M10 threading offers compatibility with standard nuts and components.
Standards: Complies with DIN 931 for assured quality and performance.
Durability: High-grade material ensures long-lasting use in demanding conditions.

Applications


Construction projects
Marine environments
Automotive assembly
Industrial machinery

Additional Information


Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy