RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 140 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR591.31

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR591.31MYR23.652

*price indicative

RS Stock No.:
800-948
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

140mm

Thread

M10

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M10 x 140 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 140 mm and a robust M10 thread, this bolt is Ideal for use in environments requiring high corrosion resistance and durability.

Features and Benefits


Material: A2 Stainless Steel provides excellent corrosion resistance and strength.
Length: 140 mm length ensures suitability for a wide range of applications.
Thread: M10 thread offers compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for assured quality and performance.
Finish: Stainless Steel finish enhances durability and longevity.

Applications


Construction and building projects
Automotive and machinery assembly
Marine and coastal environments

Additional Information


Complies with DIN 931 standards for hex bolts.
Suitable for use in environments where corrosion resistance is critical.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy