RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 45 mm
- RS Stock No.:
- 800-942
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
MYR246.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR246.87 | MYR9.875 |
*price indicative
- RS Stock No.:
- 800-942
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 45mm | |
| Thread | M10 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 45mm | ||
Thread M10 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M10 x 45 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 45 mm and a robust M10 thread, this hex bolt ensures reliable performance in demanding environments. Its stainless steel construction provides excellent corrosion resistance, making it Ideal for outdoor and marine use.
Features and Benefits
Material: A2 Stainless Steel provides superior corrosion resistance.
Length: 45 mm length suitable for a variety of fastening needs.
Thread: M10 thread ensures compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for quality assurance.
Finish: Stainless steel finish enhances durability and longevity.
Length: 45 mm length suitable for a variety of fastening needs.
Thread: M10 thread ensures compatibility with standard nuts and washers.
Standard: Complies with DIN 931 for quality assurance.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Marine and coastal environments
Automotive and machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is critical
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M10 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 70 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm

