RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M30 x 110 mm
- RS Stock No.:
- 800-929
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,607.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,607.42 | MYR160.742 |
*price indicative
- RS Stock No.:
- 800-929
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M30 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M30 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO M30 Hex Bolt, 110 mm long
The RS PRO M30 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance and durability, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance and strength.
Length: 110 mm length ensures suitability for a wide range of applications.
Thread: M30 thread size for compatibility with standard nuts and fittings.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Compliance: Meets DIN 931 standards for quality and reliability.
Length: 110 mm length ensures suitability for a wide range of applications.
Thread: M30 thread size for compatibility with standard nuts and fittings.
Finish: Stainless steel finish for enhanced durability and aesthetic appeal.
Compliance: Meets DIN 931 standards for quality and reliability.
Applications
Construction and building projects
Marine and offshore environments
Automotive and heavy machinery assembly
Marine and offshore environments
Automotive and heavy machinery assembly
Additional Information
This hex bolt is compliant with DIN 931 standards, ensuring it meets industry requirements for quality and performance. Suitable for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M30 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M12 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M10 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 110 mm
- RS PRO Plain Steel M30 x 110 mm

