RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M24 x 140 mm
- RS Stock No.:
- 800-922
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR612.67
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR612.67 | MYR122.534 |
*price indicative
- RS Stock No.:
- 800-922
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M24 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M24 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M24 x 140 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 140 mm and a thread size of M24, this hex bolt is Ideal for heavy-duty tasks requiring robust and reliable connections. Made from A2 stainless steel, it offers excellent corrosion resistance, making it suitable for use in harsh environments.
Features and Benefits
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting durability.
M24 Thread: Ensures strong and secure fastening in heavy-duty applications.
140 mm Length: Suitable for a wide range of industrial tasks requiring extended reach.
DIN 931 Standard: Complies with international standards for quality and reliability.
Hex Head Design: Allows for easy installation and removal with standard tools.
M24 Thread: Ensures strong and secure fastening in heavy-duty applications.
140 mm Length: Suitable for a wide range of industrial tasks requiring extended reach.
DIN 931 Standard: Complies with international standards for quality and reliability.
Hex Head Design: Allows for easy installation and removal with standard tools.
Applications
Construction and infrastructure projects
Marine and coastal installations
Automotive and heavy machinery assembly
Chemical and petrochemical industries
Marine and coastal installations
Automotive and heavy machinery assembly
Chemical and petrochemical industries
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments where corrosion resistance is critical
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 180 mm

