RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M24 x 100 mm
- RS Stock No.:
- 800-918
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,468.58
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,468.58 | MYR146.858 |
*price indicative
- RS Stock No.:
- 800-918
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M24 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M24 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M24 x 100 mm long
The RS PRO A2 Stainless Steel Hex Bolt M24 is designed for high-strength fastening applications. Made from A2 stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. The M24 thread ensures a secure fit for heavy-duty applications.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread: M24 thread ensures a strong and secure fastening.
Length: 100 mm length suitable for a variety of applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish for enhanced durability and longevity.
Thread: M24 thread ensures a strong and secure fastening.
Length: 100 mm length suitable for a variety of applications.
Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish for enhanced durability and longevity.
Applications
Construction and building projects
Marine and coastal environments
Industrial machinery assembly
Automotive and transportation sectors
Marine and coastal environments
Industrial machinery assembly
Automotive and transportation sectors
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is critical.
Ideal for use in environments where corrosion resistance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 180 mm

