RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M24 x 120 mm
- RS Stock No.:
- 800-920
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,173.17
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,173.17 | MYR117.317 |
*price indicative
- RS Stock No.:
- 800-920
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 120mm | |
| Thread | M24 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 120mm | ||
Thread M24 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M24 x 120 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 120 mm and a robust M24 thread, this bolt is Ideal for heavy-duty assembly tasks. Its A2 stainless steel construction ensures excellent corrosion resistance, making it suitable for both indoor and outdoor use.
Features and Benefits
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting durability.
M24 Thread: Ensures strong and reliable fastening in heavy-duty applications.
120 mm Length: Suitable for a wide range of assembly tasks requiring extended reach.
DIN 931 Standard: Complies with international standards for quality and performance.
Hex Head Design: Allows for easy installation and removal with standard tools.
M24 Thread: Ensures strong and reliable fastening in heavy-duty applications.
120 mm Length: Suitable for a wide range of assembly tasks requiring extended reach.
DIN 931 Standard: Complies with international standards for quality and performance.
Hex Head Design: Allows for easy installation and removal with standard tools.
Applications
Construction and building projects
Automotive assembly
Marine environments
Heavy machinery manufacturing
Automotive assembly
Marine environments
Heavy machinery manufacturing
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for environments requiring high corrosion resistance
Suitable for use with compatible nuts and washers
Ideal for environments requiring high corrosion resistance
Suitable for use with compatible nuts and washers
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm

