RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M24 x 130 mm
- RS Stock No.:
- 800-921
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,061.01
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,061.01 | MYR106.101 |
*price indicative
- RS Stock No.:
- 800-921
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M24 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M24 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Hex Bolt, M24 x 130 mm long
The RS PRO A2 Hex Bolt M24 is designed for secure fastening in a variety of industrial applications. Made from high-quality A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its robust construction ensures reliable performance and longevity.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread: M24 thread size ensures compatibility with a wide range of applications.
Length: 130 mm length offers versatility for various fastening needs.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Compliance: Meets DIN 931 standards for quality and reliability.
Thread: M24 thread size ensures compatibility with a wide range of applications.
Length: 130 mm length offers versatility for various fastening needs.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Compliance: Meets DIN 931 standards for quality and reliability.
Applications
Construction and building projects
Automotive and machinery assembly
Marine and coastal installations
Heavy-duty industrial equipment
Automotive and machinery assembly
Marine and coastal installations
Heavy-duty industrial equipment
Additional Information
Complies with DIN 931 standards ensuring consistent quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm

