RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M20 x 130 mm
- RS Stock No.:
- 800-911
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR648.18
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR648.18 | MYR64.818 |
*price indicative
- RS Stock No.:
- 800-911
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M20 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M20 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M20 x 130 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 130 mm and a thread size of M20, this bolt provides robust performance and corrosion resistance, making it Ideal for use in demanding environments.
Features and Benefits
Material: A2 Stainless Steel offers excellent corrosion resistance and durability.
Thread Size: M20 thread ensures compatibility with a wide range of applications.
Length: 130 mm length provides versatility for various fastening needs.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances longevity and resistance to wear.
Thread Size: M20 thread ensures compatibility with a wide range of applications.
Length: 130 mm length provides versatility for various fastening needs.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Finish: Stainless steel finish enhances longevity and resistance to wear.
Applications
Construction projects
Machinery assembly
Automotive industry
Marine environments
Machinery assembly
Automotive industry
Marine environments
Additional Information
Complies with DIN 931 standards for hex bolts.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 110 mm

