RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M20 x 60 mm

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

MYR976.97

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR976.97MYR39.079

*price indicative

RS Stock No.:
800-905
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

60mm

Thread

M20

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M20 x 60 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for high-strength applications requiring reliable fastening solutions. Made from A2 stainless steel, this hex bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. The M20 thread and 60 mm length provide robust and secure fastening for various industrial applications.

Features and Benefits


Material: A2 stainless steel provides excellent corrosion resistance.
Thread: M20 thread ensures strong and secure fastening.
Length: 60 mm length suitable for a wide range of applications.
Standard: Complies with DIN 931 for quality assurance.
Finish: Stainless steel finish for durability and longevity.

Applications


Construction and building projects
Marine and coastal environments
Automotive and machinery assembly

Additional Information


Complies with DIN 931 standards for hex bolts.
Ideal for use in environments where corrosion resistance is crucial.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy