RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M20 x 140 mm
- RS Stock No.:
- 800-912
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR427.92
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR427.92 | MYR85.584 |
*price indicative
- RS Stock No.:
- 800-912
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 140mm | |
| Thread | M20 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 140mm | ||
Thread M20 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M20 x 140 mm long
The RS PRO A2 Stainless Steel Hex Bolt M20 is designed for secure fastening in various industrial applications. Made from high-grade A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. The M20 thread ensures a strong and reliable connection.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Thread: M20 thread for robust and secure fastening.
Length: 140 mm length suitable for a wide range of applications.
Finish: Stainless steel finish ensures durability and longevity.
Standard: Complies with DIN 931 for consistent quality and performance.
Thread: M20 thread for robust and secure fastening.
Length: 140 mm length suitable for a wide range of applications.
Finish: Stainless steel finish ensures durability and longevity.
Standard: Complies with DIN 931 for consistent quality and performance.
Applications
Construction and building projects
Marine and coastal environments
Automotive and machinery assembly
Marine and coastal environments
Automotive and machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Ideal for use in environments requiring high corrosion resistance
Suitable for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 75 mm

