RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M20 x 75 mm
- RS Stock No.:
- 800-907
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR443.08
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR443.08 | MYR44.308 |
*price indicative
- RS Stock No.:
- 800-907
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | M20 | |
| Material | A2 Stainless Steel | |
| Grade | A2 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread M20 | ||
Material A2 Stainless Steel | ||
Grade A2 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A2 Stainless Steel Hex Bolt, M20 x 75 mm long
The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from Durable A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: A2 stainless steel provides superior corrosion resistance.
Length: 75 mm length suitable for a range of fastening needs.
Thread: M20 thread ensures strong and reliable connections.
Standard: Complies with DIN 931 for assured quality and compatibility.
Finish: Stainless steel finish enhances durability and longevity.
Length: 75 mm length suitable for a range of fastening needs.
Thread: M20 thread ensures strong and reliable connections.
Standard: Complies with DIN 931 for assured quality and compatibility.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Construction projects
Marine environments
Automotive assembly
Industrial machinery
Marine environments
Automotive assembly
Industrial machinery
Additional Information
Complies with DIN 931 standards for metric hex bolts.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M20 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M20 x 130 mm

