RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M24 x 150 mm
- RS Stock No.:
- 800-070
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,204.74
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,204.74 | MYR120.474 |
*price indicative
- RS Stock No.:
- 800-070
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 150mm | |
| Thread | M24 | |
| Material | A2 Stainless Steel | |
| Grade | Industrial | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 150mm | ||
Thread M24 | ||
Material A2 Stainless Steel | ||
Grade Industrial | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
The RS Pro Hex bolt is a versatile fastening solution designed to connect multiple objects securely. It features partial threading for optimal engagement in non-tapped holes, making it suitable for a range of applications.
Manufactured from A4 stainless steel for excellent corrosion resistance
Conforms to DIN 931 specifications for reliable performance
Can be securely tightened or loosened with a spanner or socket drive
Ideal for both internal and external applications, including marine environments
Related links
- RS PRO Stainless Steel A2 Stainless Steel M24 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 160 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M24 x 90 mm

