CK T9613 LED Head Torch 220 lm 90 M Range 90 m
- RS Stock No.:
- 275-5486
- Distrelec Article No.:
- 302-13-314
- Mfr. Part No.:
- T9613
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR127.86
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.86 |
*price indicative
- RS Stock No.:
- 275-5486
- Distrelec Article No.:
- 302-13-314
- Mfr. Part No.:
- T9613
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | AAA | |
| Lamp Type | LED | |
| Luminous Flux | 220lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 3 | |
| Series | 90 M | |
| Adjustable Head Strap | Yes | |
| Beam Distance | 90m | |
| Helmet Mountable | Yes | |
| Battery Supplied | No | |
| Colour | Black | |
| Battery Size | AAA | |
| Standards/Approvals | RoHS, IPX4 WEEE, CE | |
| Weight | 72g | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type AAA | ||
Lamp Type LED | ||
Luminous Flux 220lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 3 | ||
Series 90 M | ||
Adjustable Head Strap Yes | ||
Beam Distance 90m | ||
Helmet Mountable Yes | ||
Battery Supplied No | ||
Colour Black | ||
Battery Size AAA | ||
Standards/Approvals RoHS, IPX4 WEEE, CE | ||
Weight 72g | ||
- COO (Country of Origin):
- CN
The CK LED head torch has high power Cree LED and sensor mode switching ability. It has adjustable head lamp swivels through 80 degree.
Impact resistant
Tested to IK05
Related links
- CK T9613USB High Power LED Head Torch 270 lm 90 M Range 90 m
- Nightsearcher SA-SIGMA-HTPRO ATEX Head Torch 220 lm Sigma Pro Range
- Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m
- Unilite PS-HDL2 LED Head Torch 200 lm 90 m Range 95 m
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
- CK T9608R2 LED Head Torch 80 lm 10 M Range 10 m
