CK T9608R2 LED Head Torch 80 lm 10 M Range 10 m

Subtotal (1 unit)*

MYR136.78

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.78

*price indicative

RS Stock No.:
275-5485
Distrelec Article No.:
302-13-313
Mfr. Part No.:
T9608R2
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Battery Type

Lithium-ion

Product Type

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

80lm

Hazardous Area Certification

No

Series

10 M

Adjustable Head Strap

Yes

Beam Distance

10m

Standards/Approvals

No

Weight

62g

Wireless Charging

No

COO (Country of Origin):
CN
The CK USB rechargeable LED head torch twin pack has SMD LED technology and 2 hours of runtime.

3.5 hours charge time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy