MSA Safety V-Gard 930 White Safety Helmet Ventilated
- RS Stock No.:
- 249-3310
- Mfr. Part No.:
- GVC1A-000C000-000
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR324.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR324.14 |
*price indicative
- RS Stock No.:
- 249-3310
- Mfr. Part No.:
- GVC1A-000C000-000
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Peak Type | Micro | |
| Rain Gutter | No | |
| Series | V-Gard 930 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Peak Type Micro | ||
Rain Gutter No | ||
Series V-Gard 930 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- FR
MSA V-Gard 930 Series Safety Helmet, White, ABS - GVC1A-000C000-000
This safety helmet provides head protection for industrial and construction environments. It is manufactured from a rigid ABS Shell and is intended for use where impact protection and Basic head coverage are required. The design includes airflow features to aid wearer comfort during prolonged use and an internal sweatband to manage moisture.
Features and Benefits:
• Ventilation ports reduce heat build-up for longer wear
• Integral sweatband manages perspiration for improved comfort
• ABS construction offers impact resistance for workplace hazards
• EN 397 approval confirms conformity to recognised impact standards
• Supplied without a chin strap to accommodate accessory preferences
• Integral sweatband manages perspiration for improved comfort
• ABS construction offers impact resistance for workplace hazards
• EN 397 approval confirms conformity to recognised impact standards
• Supplied without a chin strap to accommodate accessory preferences
Applications
• Suitable for general construction site head protection
• Used for maintenance tasks in ventilated workspaces
• Ideal for operations requiring lightweight headwear
• Can be used where a plain white helmet is required
• Suitable for trades needing compliance with EN 397
• Used for maintenance tasks in ventilated workspaces
• Ideal for operations requiring lightweight headwear
• Can be used where a plain white helmet is required
• Suitable for trades needing compliance with EN 397
Is a chin strap included with this item?
No, it is supplied without a chin strap to allow optional fitment.
How does the helmet control internal heat for the wearer?
The Shell includes ventilation to promote airflow and reduce internal temperature.
What internal feature assists with sweat management?
An integrated sweatband is fitted to absorb moisture during use.
What material is the outer Shell MADE from?
The outer Shell is produced from ABS material.
Which safety standard is this helmet tested against?
It is approved to EN 397 standards.
Related links
- MSA Safety V-Gard 930 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 930 White Safety Helmet Adjustable
- MSA Safety V-Gard 500 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Blue Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Green Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 Green Safety Helmet Ventilated Adjustable
