Milwaukee Bolt 100 Black Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 218-252
- Mfr. Part No.:
- 4932478917
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR166.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR166.17 |
*price indicative
- RS Stock No.:
- 218-252
- Mfr. Part No.:
- 4932478917
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 50365:2002, EN 397:2012 | |
| Series | Bolt 100 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Black | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 50365:2002, EN 397:2012 | ||
Series Bolt 100 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Milwaukee Bolt 100 Series Hard Hat, Black, ABS - 4932478917
This hard hat is protective headwear designed for personnel working in electrical, mechanical, electronics and automation environments. It provides impact protection while remaining breathable for extended use and includes integrated elements to improve fit and stability for tasks that require sustained concentration and mobility.
Features & Benefits
• Made from ABS Shell for robust impact resistance and durability
• Six-point suspension system for improved load distribution and comfort
• Adjustable fit allowing Rapid size changes to suit different users
• Chin strap included to maintain head retention during movement
• Ventilated structure to reduce heat build-up in warm operating conditions
• Integral sweatband to manage perspiration during prolonged wear
• Six-point suspension system for improved load distribution and comfort
• Adjustable fit allowing Rapid size changes to suit different users
• Chin strap included to maintain head retention during movement
• Ventilated structure to reduce heat build-up in warm operating conditions
• Integral sweatband to manage perspiration during prolonged wear
**Applications**
• Suitable for installation tasks on electrical distribution panels
• Ideal for site-based mechanical maintenance and inspections
• Used for assembly work in automation production lines
• Can be used for field electronics troubleshooting and commissioning
• Suitable for safety-conscious tasks requiring insulated head protection
• Ideal for site-based mechanical maintenance and inspections
• Used for assembly work in automation production lines
• Can be used for field electronics troubleshooting and commissioning
• Suitable for safety-conscious tasks requiring insulated head protection
Does it provide insulation for electrical work?
It meets an insulation standard intended for live working up to specified voltages and is certified for use where electrical isolation is required.
How does the suspension affect user comfort during long shifts?
The six-point suspension spreads weight and shock, lowering pressure points and reducing fatigue over extended periods.
Is the helmet suitable for hot environments?
The ventilated design promotes airflow, helping to dissipate heat and maintain cooler skin temperature during high-activity tasks.
How is head retention ensured when performing dynamic movements?
A secure chin strap combined with an adjustable retention system keeps the helmet in position during Active or overhead work.
Related links
- Milwaukee Bolt 100 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 White Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Green Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Red Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable
