Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

MYR624.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR624.66

*price indicative

RS Stock No.:
218-287
Mfr. Part No.:
4932480658
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Green

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

Polycarbonate

Accessory Slots

Yes

Series

Bolt 200

Standards/Approvals

EN 397 + EN 12492

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US
The Milwaukee BOLT helmet features a Lexan shell for superior impact resistance and BOLT system compatibility for easy accessory attachment. It offers a ratcheting adjustment for comfort, foam inserts for impact distribution, and a breathable, washable sweatband and liner. Available in vented and non-vented versions, with a certified chinstrap and multiple colour options. Certified to EN 397 and EN 12492 standards.

Packaged by 1

Colour Bright Yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy