Milwaukee Bolt 100 Yellow Hard Hat with Chin Strap, AdjustableVentilated

Subtotal (1 unit)*

MYR190.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.11

*price indicative

RS Stock No.:
218-379
Mfr. Part No.:
4932480666
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adjustable Size

Yes

Range

Bolt 100

RoHS Status: Exempt

COO (Country of Origin):
US
The Milwaukee Bolt Hi-Vis Yellow Unvented ensure compatibility between a wide range of accessories with an easy and intuitive attachment system. Extremely comfortable and easy to adjust due to the thumbwheel adjustment system. ABS shell is added for extra light and 6-point suspension for added comfort. It is available in 8 colours white, yellow, orange, red, black, green, blue and high visibility yellow.

Extremely comfortable and easy to adjust
ABS shell for added lightness
6 point suspension for added comfort
Interchangeable and comfortable chamois
8 colours available with glossy finish
Certified to EN

Related links