Transcend MTE662T2 M.2 2 TB Internal SSD
- RS Stock No.:
- 240-5513
- Mfr. Part No.:
- TS2TMTE662T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR18,465.83
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,465.83 |
*price indicative
- RS Stock No.:
- 240-5513
- Mfr. Part No.:
- TS2TMTE662T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | 2280-D2-M (Double-Sided) | |
| Memory Size | 2TB | |
| Model Number | MTE662T2 | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.58mm | |
| Standards/Approvals | FCC, BSMI, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type 2280-D2-M (Double-Sided) | ||
Memory Size 2TB | ||
Model Number MTE662T2 | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Width 22mm | ||
Height 3.58mm | ||
Standards/Approvals FCC, BSMI, CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS2TMTE662T2
This solid state drive is designed with cutting-edge 3D NAND technology. Measuring 80mm x 22mm x 3.58mm, it offers a compact M.2 form factor ideal for high-performance applications. With an impressive capacity of 2TB and an NVMe PCIe Gen 3 x 4 interface, it delivers rapid data transfer speeds that enhance operational efficiency in various environments.
Features & Benefits
• Delivers sequential read speeds of up to 3,500 MB/s
• Achieves write speeds of up to 2,700 MB/s
• Supports 3K Programme/Erase cycles for longevity
• Operates effectively in temperatures ranging from -20°C to 75°C
• Integrates advanced LDPC ECC functionality for data protection
• Equipped with a DDR4 DRAM cache for faster data access
Applications
• Ideal for high-performance tasks in automation and electronics
• Suitable for data-intensive in mechanical industries
• Utilised for efficient storage solutions in electrical systems
How does the temperature range affect performance?
Operating effectively between -20°C and 75°C ensures that the drive maintains performance in varied environments, making it ideal for mission-critical applications.
What technology enhances storage efficiency?
The use of 3D NAND technology allows for dense chip stacking, significantly improving storage capacity and efficiency beyond traditional designs.
How does the drive ensure data integrity?
It features built-in LDPC ECC, which corrects errors during data transfer, safeguarding your files and improving reliability over time.
Related links
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend MTE662T2 M.2 512 GB Internal SSD
- Transcend MTE662T2 M.2 256 GB Internal SSD
- Transcend MTE662T2 M.2 128 GB Internal SSD
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
