Transcend MTE662A M.2 256 GB Internal SSD
- RS Stock No.:
- 240-5488
- Mfr. Part No.:
- TS256GMTE662A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,023.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,023.22 |
*price indicative
- RS Stock No.:
- 240-5488
- Mfr. Part No.:
- TS256GMTE662A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTE662A | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Encryption Level | AES | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTE662A | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Encryption Level AES | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, PCIe Gen 3.0 x4 NVMe Interface Type - TS256GMTE662A
This SSD is an internal storage device designed for high-speed data transfer in modern systems using a PCIe Gen3 x4 NVMe interface. It serves as a Compact primary or secondary drive for computing environments that require fast boot times and responsive application loading while operating across a broad temperature range.
Features and Benefits:
• 256GB capacity provides substantial onboard storage for system and user data
• PCIe Gen3 x4 Interface delivers NVMe throughput for accelerated I/O
• TLC memory offers a balance of density and sustained data handling
• AES encryption secures stored data with hardware-level protection
• Wide operating temperature range supports use in harsh thermal conditions
• PCIe Gen3 x4 Interface delivers NVMe throughput for accelerated I/O
• TLC memory offers a balance of density and sustained data handling
• AES encryption secures stored data with hardware-level protection
• Wide operating temperature range supports use in harsh thermal conditions
Applications
• Suitable for upgrading internal storage in laptops and ultrabooks
• Used with desktop systems requiring NVMe SSD 256GB - PCIe Gen3 x4 performance
• Ideal for single-drive boot-and-application installations in Compact builds
• Can be used for edge devices operating between -20°C and 75°C
• Used for storage expansion where low-profile 3.58mm M.2 NVMe SSD fitment is needed
• Used with desktop systems requiring NVMe SSD 256GB - PCIe Gen3 x4 performance
• Ideal for single-drive boot-and-application installations in Compact builds
• Can be used for edge devices operating between -20°C and 75°C
• Used for storage expansion where low-profile 3.58mm M.2 NVMe SSD fitment is needed
What form factor is the drive and how does it affect compatibility?
It uses the M.2 form factor in an 80mm length which matches M.2 2280 slots in many motherboards and laptop bays.
Which certifications ensure regulatory acceptance in multiple regions?
The unit carries BSMI, CE, FCC, RoHS and UKCA approvals for compliance across several markets.
How does the drive manage thermal extremes during operation?
It is rated to operate from -20°C to 75°C, allowing continued data access and transfers across those environmental limits.
What type of NAND and its practical impact on lifespan?
The device employs TLC NAND which provides higher storage density while delivering consistent write behaviour suitable for general client workloads.
Is the drive suitable for encrypted data workflows at hardware level?
Yes, integrated AES encryption enables on-device encryption to protect stored content without relying solely on software-based methods.
Related links
- Transcend MTE352T M.2 256 GB Internal SSD
- Transcend MTE452T2 M.2 256 GB Internal SSD
- Transcend MTS952P M.2 256 GB Internal SSD
- Transcend MTS960T M.2 256 GB Internal SSD
- Transcend MTS552T2-I M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTE652T2 M.2 256 GB Internal SSD
- Transcend MTS552T2 M.2 256 GB Internal SSD
