Transcend M.2 1 TB Internal SSD

Subtotal (1 unit)*

MYR8,296.04

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,296.04

*price indicative

RS Stock No.:
683-218
Mfr. Part No.:
TS1TMTS970TI-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Length

80mm

Standards/Approvals

UKCA

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 1TB Memory size, M.2 Form Factor - TS1TMTS970TI-VS1


This M.2 SATA SSD is a high-capacity internal storage device designed for embedded and industrial environments. It provides non-volatile flash storage suitable for systems requiring a Compact form factor and sustained performance under demanding conditions.

Features and Benefits:


• 1TB capacity delivers extensive local data retention and logging
• 3D NAND provides dense storage with improved endurance
• SATA III 6Gb/s Interface enables consistent sequential throughput
• Industrial-grade design supports extended thermal and vibration use
• Operating range from -40°C to 85°C maintains functionality in extremes

Applications


• Suitable for industrial controllers and PLC data storage
• Ideal for edge computing nodes performing continuous logging
• Used with automation equipment requiring rugged internal media
• Can be used for electronic test rigs needing Durable flash storage

What physical form factor should I accommodate on the PCB?


The device conforms to the M.2 2280 outline with a 22mm width and an 80mm length, so plan the connector and mounting area accordingly.

How does the drive cope with elevated ambient temperatures?


It is rated to operate up to 85°C, allowing deployment in systems that experience sustained high-temperature conditions without thermal derating of specified operation.

Is this suitable for permanent internal installation in machinery?


Yes, it is specified as an internal module intended for integration into enclosed equipment where a Compact storage solution is required.

Which flash architecture does it use and what is the implication for lifecycle?


The drive uses 3D NAND, which increases storage density and typically improves wear characteristics compared with Planar NAND, supporting longevity in write‑intensive tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy