Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-155
- Mfr. Part No.:
- TS2TMTE760T-I
- Manufacturer:
- Transcend
This image is representative of the product range
Subtotal (1 unit)*
MYR11,519.23
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,519.23 |
*price indicative
- RS Stock No.:
- 683-155
- Mfr. Part No.:
- TS2TMTE760T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 80mm | |
| Height | 2.23mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 80mm | ||
Height 2.23mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Memory size, M.2 Form Factor - TS2TMTE760T-I
This internal SSD provides high-speed non-volatile storage for industrial and enterprise equipment, designed for insertion into M.2 slots. It operates across a wide temperature range and connects via an NVMe PCIe Gen4 x4 Interface to deliver fast data throughput in automation, electronics and mechanical systems. The drive incorporates 3D NAND memory and hardware encryption to meet secure storage needs while conforming to UKCA standards.
Features and Benefits:
• NVMe PCIe Gen4 x4 Interface enables higher sustained bandwidth
• 3D NAND memory enhances storage density and endurance
• 256-bit AES hardware encryption protects data at rest
• Industrial-grade construction tolerates extreme environments
• Operates up to 85°C for high-temperature deployment
• Operates down to −40°C for cold-chain and outdoor use
• 3D NAND memory enhances storage density and endurance
• 256-bit AES hardware encryption protects data at rest
• Industrial-grade construction tolerates extreme environments
• Operates up to 85°C for high-temperature deployment
• Operates down to −40°C for cold-chain and outdoor use
Applications
• Suitable for factory automation controllers requiring fast local storage
• Ideal for embedded electronics in robotics and instrumentation
• Used with industrial PCs in harsh thermal environments
• Can be used for onboard data logging in electrical test rigs
• Suitable for mechanical systems needing Compact NVMe storage
• Ideal for embedded electronics in robotics and instrumentation
• Used with industrial PCs in harsh thermal environments
• Can be used for onboard data logging in electrical test rigs
• Suitable for mechanical systems needing Compact NVMe storage
What physical format is required for installation?
It fits M.2 form-factor slots measuring 22mm wide and 80mm long, compatible with standard M.2 2280 sockets.
How much usable capacity does the device provide?
The drive offers 2 TB of NAND storage suitable for large datasets and application images.
What temperature extremes can it withstand during operation?
It is specified to function continuously between −40°C and 85°C for both cold-start and sustained high-temperature scenarios.
Is the unit intended for rugged or industrial deployments?
Yes, it is classified as industrial grade and built to meet operating demands of enterprise and industrial installations.
Which regional conformity mark does it carry?
The product bears UKCA approval for use within the United Kingdom.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 2 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Transcend MTE712A M.2 (2280) 2 TB Internal SSD
- Transcend MTS560T M.2 (2242) 2 TB Internal SSD
- Transcend MTS560T-I M.2 (2242) 1 TB Internal SSD
