Transcend M.2 4 TB Internal SSD
- RS Stock No.:
- 683-156
- Mfr. Part No.:
- TS4TMTE730P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR30,693.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,693.79 |
*price indicative
- RS Stock No.:
- 683-156
- Mfr. Part No.:
- TS4TMTE730P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 110mm | |
| Height | 3.88mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 110mm | ||
Height 3.88mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Memory size, M.2 Form Factor - TS4TMTE730P
This SSD is a high-capacity, internal storage device designed for industrial environments requiring fast solid-state performance. It connects via a PCIe Gen4 x4 NVMe Interface in an M.2 form factor, offering large non-volatile storage for embedded systems and server-class deployments while operating across a wide temperature range.
Features and Benefits:
• 4TB capacity enables extensive data retention and logging
• NVMe PCIe Gen4 x4 Interface delivers accelerated data throughput
• 3D NAND provides dense flash storage for high-capacity needs
• Industrial-grade design supports harsh operational conditions
• Operating range from -40°C to 85°C permits extreme-temperature use
• UKCA approval assures conformity with applicable UK standards
• NVMe PCIe Gen4 x4 Interface delivers accelerated data throughput
• 3D NAND provides dense flash storage for high-capacity needs
• Industrial-grade design supports harsh operational conditions
• Operating range from -40°C to 85°C permits extreme-temperature use
• UKCA approval assures conformity with applicable UK standards
Applications
• Suitable for industrial automation data capture and retention
• Ideal for factory-floor control systems and edge servers
• Used with embedded controllers in electrical equipment
• Can be used for long-term storage in mechanical test rigs
• Suitable for high-capacity server drives in automation networks
• Ideal for factory-floor control systems and edge servers
• Used with embedded controllers in electrical equipment
• Can be used for long-term storage in mechanical test rigs
• Suitable for high-capacity server drives in automation networks
What physical format should I expect for integration into hardware?
The drive uses an M.2 long form factor (110mm length and 22mm width) suitable for compatible M.2 slots and enclosures.
How does the device perform under elevated component temperatures?
It is specified to operate continuously at temperatures up to 85°C, allowing sustained operation in high-temperature cabinets or confined spaces.
Is this unit intended for external installation or internal mounting?
It is intended for internal installation within host systems that provide the appropriate M.2 slot and mechanical retention.
What type of NAND technology is implemented and why does that matter?
The drive employs 3D NAND flash, which increases bit density and enables the large 4TB capacity useful for extensive data logging and archival storage.
Does it meet regional conformity marking requirements?
The product carries UKCA marking, indicating it meets the relevant conformity criteria for the UK market.
Related links
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 4 TB Internal SSD
- Transcend MTS970T M.2 (2280) 4 TB Internal SSD
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
