Transcend M.2 2 TB Internal SSD

This image is representative of the product range

Subtotal (1 unit)*

MYR12,424.45

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,424.45

*price indicative

RS Stock No.:
683-121
Mfr. Part No.:
TS2TMTE672A-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2TB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

NVMe PCIe Gen 3 x4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

2.23mm

Length

80mm

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Capacity, NVMe PCIe Gen 3 x4 Interface - TS2TMTE672A-I


This SSD is a high-capacity internal storage device intended for demanding industrial environments. It connects via an NVMe PCIe Gen3 x4 Interface to deliver fast data throughput for embedded systems and control platforms while supporting strong data protection through AES-256 encryption. The drive is designed to operate reliably across a wide thermal span typical of automation and electronics applications.

Features and Benefits:


• 2TB capacity enables large dataset and log storage
• NVMe PCIe Gen3 x4 Interface reduces access latency
• 3D NAND provides dense, Durable flash memory
• Industrial-grade construction tolerates harsh conditions
• AES-256 encryption secures stored data at rest
• Operates across -40°C to 85°C for extreme environments

Applications


• Suitable for industrial control systems requiring robust internal storage
• Ideal for automation record-keeping and event logging
• Used with embedded electronics in transportation and machinery
• Can be used for archival of large sensor datasets in factories

What form factor is compatible with typical industrial motherboards?


It uses an M.2 form factor with a 22mm width and 80mm length, matching M.2 2280 slots common in industrial PCBs.

How thin is the module for tight installation spaces?


The module has a height of 2.23mm, allowing installation where vertical clearance is limited.

Which temperature extremes can it withstand during continuous operation?


The device is rated to operate from -40°C up to a maximum of 85°C, suitable for high-temperature enclosures.

Is the product intended for internal or external deployment?


It is designed as an internal storage solution for integration within equipment chassis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy