Transcend M.2 256 MB Internal SSD

Subtotal (1 unit)*

MYR2,151.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,151.70

*price indicative

RS Stock No.:
682-746
Mfr. Part No.:
TS256GMTE672A-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

256MB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

NVMe PCIe Gen 3 x4

Encryption Level

256 Bit AES Encryption

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Length

80mm

Standards/Approvals

UKCA

Width

22mm

Height

2.23mm

COO (Country of Origin):
TW

Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTE672A-VS1


This SSD is an internal storage device designed for high-performance data handling in industrial settings. It connects via an NVMe PCIe Gen3 x4 Interface to deliver fast read/write operations and is suited to systems requiring compact, low-profile storage. The drive incorporates 3D NAND technology and includes hardware-level AES encryption for data protection while operating across a wide temperature range.

Features and Benefits:


• NVMe PCIe Gen3 x4 Interface for high-throughput data transfer
• 256MB cache to improve sustained write responsiveness
• 256-bit AES encryption providing hardware-level data security
• Operates reliably up to 75°C for high-temperature environments
• Industrial-grade construction enabling consistent operation under stress

Applications


• Suitable for industrial automation controllers requiring fast local storage
• Ideal for embedded electronics in manufacturing equipment
• Used with electrical test rigs needing encrypted data logging
• Can be used for mechanical system monitoring with elevated ambient temperatures

What physical form factor must my host accept?


It uses an M.2 2280 form factor that fits M.2 slots accepting 80mm length and 22mm width modules.

How does the device cope with cold-start conditions?


It is specified to function down to −20°C, allowing reliable start-up in chilled environments.

What type of flash memory is used and why does it matter?


The device employs 3D NAND, which offers greater density and endurance compared with Planar flash, aiding long-term data retention in continuous-operation applications.

Is the product certified for use in the UK market?


It carries UKCA approval indicating conformity with applicable UK regulatory requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy