Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-189
- Mfr. Part No.:
- TS128GMTS960T-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,064.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,064.67 |
*price indicative
- RS Stock No.:
- 683-189
- Mfr. Part No.:
- TS128GMTS960T-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTS960T-VS1
This solid-state drive provides compact, internal storage for industrial computing and embedded systems. Designed for M.2 form-factor integration, it connects via a SATA III 6Gb/s Interface and is intended for use in equipment that requires persistent flash storage under challenging environmental conditions.
Features and Benefits:
• 3D NAND delivers dense flash for sustained data storage performance
• Industrial-grade design supports extended operational lifetimes
• Operating range down to -20°C allows cold-environment deployment
• Maximum operating temperature of 75°C enables high-temp use cases
• SATA III 6Gb/s Interface ensures predictable legacy storage throughput
• Industrial-grade design supports extended operational lifetimes
• Operating range down to -20°C allows cold-environment deployment
• Maximum operating temperature of 75°C enables high-temp use cases
• SATA III 6Gb/s Interface ensures predictable legacy storage throughput
Applications
• Suitable for factory automation controllers requiring internal flash
• Ideal for industrial HMIs and embedded control systems
• Used for data logging in electrical test rigs and instrumentation
• Can be used for storage in Compact mechanical monitoring units
• Ideal for industrial HMIs and embedded control systems
• Used for data logging in electrical test rigs and instrumentation
• Can be used for storage in Compact mechanical monitoring units
What physical footprint should I allow on the host board?
The drive uses the M.2 2280 length standard with a 22mm width and a low-profile height of 3.58mm, so ensure clearance and connector alignment match an M.2 80mm slot.
How does the device handle elevated thermal conditions in confined enclosures?
It is rated to operate up to 75°C, so thermal planning should focus on maintaining ambient and enclosure temperatures within that threshold to preserve sustained operation.
Are there considerations for integrating into existing SATA systems?
It communicates over a SATA III 6Gb/s link and functions as an internal drive, so host controllers and cabling must support the M.2-to-SATA mapping used by the platform.
What certification confirms regulatory acceptance for deployment in the UK?
The unit carries UKCA approval, indicating it meets relevant regulatory marking requirements for products placed on the UK market.
Related links
- Transcend MTS960T M.2 128 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
