Transcend TS512GSSD452K 2.5 in 512 GB Internal SSD
- RS Stock No.:
- 175-427
- Mfr. Part No.:
- TS512GSSD452K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,208.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,208.83 |
*price indicative
- RS Stock No.:
- 175-427
- Mfr. Part No.:
- TS512GSSD452K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 512GB | |
| Model Number | TS512GSSD452K | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Encryption Level | AES-256 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 512GB | ||
Model Number TS512GSSD452K | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Encryption Level AES-256 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 69.85mm | ||
Length 100mm | ||
Standards/Approvals No | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
The Transcend Offers advanced hard drives designed for optimal performance and durability, featuring a global wear-leveling function that extends lifespan and enhances bad block management. With advanced garbage collection and a wide operating temperature range of 0°C to 70°C, these drives ensure reliable operation in demanding environments.
3D TLC NAND Flash
Power shield function
Related links
- Transcend UTE210T 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend SSD470A 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 512 GB Internal SSD
- Transcend SSD452K2 2.5 in 512 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD472K-I 2.5 in 512 GB Internal SSD
- Transcend TS512GSSD472K 2.5 in 512 GB Internal SSD
