Transcend TS512GSSD472K 2.5 in 512 GB Internal SSD

Subtotal (1 unit)*

MYR4,567.02

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,567.02

*price indicative

RS Stock No.:
174-264
Mfr. Part No.:
TS512GSSD472K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

TS512GSSD472K

Memory Size

512GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Encryption Level

AES

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

7mm

Length

100.45mm

Width

69.85mm

Standards/Approvals

FCC, RoHS 2.0, BSMI, CE, UKCA

COO (Country of Origin):
TW

Transcend SSD, 512 GB Memory Size, 2.5 in Form Factor - TS512GSSD472K


This SSD is a Compact internal storage drive designed for industrial environments where sustained operation across wide temperature ranges is required. It connects via a SATA III 6Gb/s Interface and employs 3D NAND memory to deliver high-capacity solid-state storage suited to automation, electronics and mechanical control systems.

Features and Benefits:


• AES encryption protects stored data with hardware-level security
• Industrial-grade design maintains function in harsh conditions
• Wide operating range supports -40 to 85°C ambient use
• 512GB capacity provides substantial local data retention
• SATA III 6Gb/s Interface enables consistent transfer throughput
• Compliant with international safety and emissions standards

Applications


• Suitable for embedded controllers in factory automation
• Ideal for data logging in electrical testing rigs
• Used with industrial PCs in motion control systems
• Can be used for onboard storage in field instrumentation
• Used for firmware and OS storage in electronic equipment

What form factor and mounting profile does it use?


It is a 2.5in form factor drive with a 7mm height suitable for standard 2.5in drive bays.

Which environmental certifications and approvals does it hold?


It meets multiple regulatory standards including FCC, RoHS 2.0, BSMI, CE and UKCA.

What NAND technology underpins the device’s endurance characteristics?


The drive uses 3D NAND architecture which enhances cell density and durability compared with Planar flash.

Is the drive specified for internal or external deployment?


It is intended for internal installation within equipment or system enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy