Transcend TS1TMSA452T MO-300A 1 TB Internal SSD
- RS Stock No.:
- 175-361
- Mfr. Part No.:
- TS1TMSA452T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,238.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,238.56 |
*price indicative
- RS Stock No.:
- 175-361
- Mfr. Part No.:
- TS1TMSA452T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Model Number | TS1TMSA452T | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III, SATA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 4.85mm | |
| Standards/Approvals | No | |
| Length | 30m | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Model Number TS1TMSA452T | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Interface Type SATA III, SATA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 4.85mm | ||
Standards/Approvals No | ||
Length 30m | ||
- COO (Country of Origin):
- TW
The Transcend mSATA Solid State Drive (SSD) with high performance and quality Flash Memory assembled on a printed circuit board. These devices feature cutting-edge technology to enhance product life and data retention. MSA452T is designed specifically for various applications, such as Ultrabooks, industrial PCs, vehicle PCs and road surveillance recording.
Features a DDR3 DRAM Cache
Support Power Shied
Related links
- Transcend TS1TMSA460T MO-300A 1 TB Internal SSD
- Transcend MSA452T-I mSATA 1 TB Internal SSD
- Transcend MO-297 1 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MSA452T2 mSATA 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend mSATA 1 TB Internal SSD
