Transcend MSA452T-I mSATA 1 TB Internal SSD

Subtotal (1 unit)*

MYR9,167.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,167.07

*price indicative

RS Stock No.:
240-5461
Mfr. Part No.:
TS1TMSA452T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

1TB

Model Number

MSA452T-I

Sub Type

SSD

Internal/External

Internal

Form Factor

mSATA

Industrial Grade

Yes

NAND Type

TLC

Self-Destruct

No

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

29.85mm

Standards/Approvals

FCC, JEDEC MO-300A, RoHS 2.0, BSMI, CE

Length

50.8mm

Height

4.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMSA452T-I


This solid state drive is an internal mSATA SSD designed for high performance and reliability. Measuring 50.8mm x 29.85mm x 4.85mm and weighing just 8g, it is particularly suited for space-constrained applications while providing advanced data storage solutions. The 1TB capacity ensures ample space for critical applications within automation and electronics industries.

Features & Benefits


• Delivers high-speed performance with SATA III 6GB/s interface

• Utilises TLC NAND technology for efficient data management

• Includes a DRAM cache for rapid data access

• Operates in extreme temperatures from -40°C to 85°C

• Guarantees a robust endurance of 3K Programme/Erase cycles

• Compliant with RoHS 2.0 standards for environmental safety

Applications


• Designed for use in portable devices such as Ultrabooks

• Suitable for tablet PCs requiring compact storage solutions

• Ideal for slim servers needing efficient internal storage

• Utilised in industrial demanding high-temperature operations

How does the temperature tolerance benefit specific applications?


The broad operational temperature range of -40°C to 85°C supports use in varied environments, making it suitable for industrial applications where conditions can be extreme.

What makes this SSD a suitable choice for industrial environments?


The inclusion of advanced wear-levelling and error correction technologies enhances reliability, making it ideal for applications in automation and other industries where data integrity is critical.

Can this SSD handle intensive workloads over time?


With an endurance rating of 3K Programme/Erase cycles, it maintains performance under heavy usage, ensuring effective data storage for demanding tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy