Transcend TS4TSSD472K-I 2.5 in 4 TB Internal SSD
- RS Stock No.:
- 175-186
- Mfr. Part No.:
- TS4TSSD472K-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR25,397.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,397.52 |
*price indicative
- RS Stock No.:
- 175-186
- Mfr. Part No.:
- TS4TSSD472K-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4TB | |
| Product Type | SSD | |
| Model Number | TS4TSSD472K-I | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA, FCC, RoHS 2.0, CE, BSMI | |
| Height | 7mm | |
| Width | 69.85mm | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4TB | ||
Product Type SSD | ||
Model Number TS4TSSD472K-I | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA, FCC, RoHS 2.0, CE, BSMI | ||
Height 7mm | ||
Width 69.85mm | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
The Transcend SATA III 6Gb/s interface and 112-layer 3D NAND technology. Its built-in DRAM cache allows faster data access, while anti-sulfur resistors guarantee its reliability in harsh conditions. The SSD472K is fully tested in-house to guarantee reliability in mission-critical applications, boasting an endurance rating of 3K Program/Erase cycles and an extended operating temperature ranging from -20℃ to 75℃.
Compliant with RoHS 2.0 standards
DDR3 DRAM Cache embedded
Related links
- Transcend TS4TSSD472K 2.5 in 4 TB Internal SSD
- Transcend 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend SSD470K-I 2.5 in 2 TB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- Transcend TS2TSSD472K-I 2.5 in 2 TB Internal SSD
- Transcend TS1TSSD452P-I 2.5 in 1 TB Internal SSD
