Transcend SSD470K 2.5 in 4 TB Internal SSD Hard Drive
- RS Stock No.:
- 262-9746
- Mfr. Part No.:
- TS4TSSD470K
- Manufacturer:
- Transcend
Subtotal (1 unit)**
MYR3,200.89
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,200.89 |
**price indicative
- RS Stock No.:
- 262-9746
- Mfr. Part No.:
- TS4TSSD470K
- Manufacturer:
- Transcend
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Transcend | |
Hard Drive Type | SSD | |
Model | SSD470K | |
Internal/External | Internal | |
Industrial | Yes | |
Form Factor | 2.5 in | |
Interface | SATA III | |
Capacity | 4 TB | |
Nand Type | 3D TLC | |
Select all | ||
---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD470K | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Interface SATA III | ||
Capacity 4 TB | ||
Nand Type 3D TLC | ||
Related links
- Transcend TS4TSSD472K-I 2.5 in 4 TB Internal SSD Hard Drive
- Transcend SSD250N 2.5 in 1.024 TB Internal SSD Hard Drive
- Transcend SSD470K 2.5 inch 2 TB Internal SSD
- Transcend SSD470K 2.5 inch 1 TB Internal SSD
- Transcend SSD470K-I 2.5 inch 4 TB Internal SSD
- Transcend SSD470K-I 2.5 inch 2 TB Internal SSD
- Transcend SSD470K 2.5 inch 128 GB Internal SSD
- Transcend MTS560T M.2 2242 2 TB Internal SSD Hard Drive