Transcend SSD470K 2.5 in 2 TB Internal SSD
- RS Stock No.:
- 245-0046
- Mfr. Part No.:
- TS2TSSD470K
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR11,027.36
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,027.36 |
*price indicative
- RS Stock No.:
- 245-0046
- Mfr. Part No.:
- TS2TSSD470K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | SSD470K | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number SSD470K | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals RoHS, CE | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 2TB Capacity, 2.5 inch Form Factor - TS2TSSD470K
This solid state drive offers high-performance storage capabilities in a compact 2.5-inch form factor. With a capacity of 2TB, it utilises a SATA III 6GB/s interface and advanced 3D NAND technology, ensuring efficient data management. The robust design measures 100mm x 69.85mm x 6.8mm and weighs just 54g, making it suitable for a variety of applications, especially in industrial settings.
Features & Benefits
• Supports a SATA III 6GB/s interface for rapid data transfer
• Utilises 112-layer 3D NAND technology for increased storage efficiency
• Endurance rating of 3K Programme/Erase cycles for reliability
• Wide operating temperature range of -40°C to +85°C for versatility
• Embedded DRAM cache for faster data access
• Power Shield technology minimises data corruption during outages
Applications
• Used for high-capacity storage in automation systems
• Ideal for data-intensive tasks in electrical and mechanical industries
• Utilised in embedded solutions requiring reliable performance
• Suitable for environments needing industrial-grade SSDs
What is the benefit of the 3D NAND technology used in this drive?
The 3D NAND technology allows up to 112 layers of flash memory to be stacked, significantly enhancing storage density and efficiency compared to traditional NAND. This results in faster read and write speeds, improving overall performance.
How does the drive ensure data integrity during power outages?
The embedded Power Shield technology maintains data transfer integrity by minimising the risk of corruption, ensuring reliability even during unexpected power failures.
What are the operating conditions of this solid state drive?
It operates effectively within a temperature range of -40°C to +85°C, making it suitable for demanding environments, particularly in industrial applications with varying temperatures.
How does the endurance rating affect performance?
An endurance rating of 3K Programme/Erase cycles signifies that the drive can handle extensive read and write operations, which is crucial for applications that involve heavy data manipulation, ensuring long-term reliability.
Related links
- Transcend SSD470K-I 2.5 in 2 TB Internal SSD
- Transcend SSD470K 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 256 GB Internal SSD
- Transcend SSD470K-I 2.5 in 4 TB Internal SSD
- Transcend SSD470K 2.5 in 512 GB Internal SSD
- Transcend SSD470K-I 2.5 in 1 TB Internal SSD
- Transcend SSD470K-I 2.5 in 128 GB Internal SSD
