Kingston Design-In Industrial M.2 (2280) 128 GB Internal SSD

Subtotal (1 unit)*

MYR959.48

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR959.48

*price indicative

RS Stock No.:
155-540
Mfr. Part No.:
OTM8S1S3128Q-B00
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

128GB

Product Type

SSD

Sub Type

Industrial Temperature SATA Solid State Drive

Model Number

Design-In Industrial

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

7mm

Standards/Approvals

RoHS Compliance

The Kingston SSD is built for reliable operation in extreme conditions, with an operating temperature range of 40°C to 85°C. Each SSD undergoes thorough verification across various temperatures and a full burn in test before leaving the factory. Featuring advanced controllers for wear levelling and garbage collection, these drives utilize the latest 3D TLC NAND Flash technology, providing an optimal balance of cost and reliability for demanding applications.

5 year warranty

Controlled BOM and firmware

PCN support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy