Bahco 378 mm, 23 TPI Bow Saw

Subtotal (1 unit)*

MYR107.73

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR107.73

*price indicative

RS Stock No.:
470-203
Mfr. Part No.:
331-15-23
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Bow Saw

Product Type

Hand Saw

Blade Length

378mm

Teeth per Inch

23

Blade Material

Metal

Standards/Approvals

No

Material Cut

Wood

Handle Material

Zinc Die Cast Plated Steel

RoHS Status: Exempt

COO (Country of Origin):
PT
The Bahco Pointed Bow Saw for Green Wood features a pointed nose, making it ideal for use in tight spaces and well-suited for pruning. This small, handy 15 inch saw is perfect for all-round use.

Supplied with a 23 series blade for cutting green wood

Weighs 375 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy