Bahco 24 in, 51 TPI Bow Saw
- RS Stock No.:
- 459-986
- Mfr. Part No.:
- SE-15-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR121.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR121.04 |
*price indicative
- RS Stock No.:
- 459-986
- Mfr. Part No.:
- SE-15-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 24in | |
| Saw Blade Type | Bow Saw | |
| Product Type | Spare Blade | |
| Teeth per Inch | 51 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Green Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 24in | ||
Saw Blade Type Bow Saw | ||
Product Type Spare Blade | ||
Teeth per Inch 51 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Green Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Bahco Spare Blade, 24in Blade Length, Metal Blade Material - SE-15-24
This spare blade is designed as a replacement cutting edge for bow saws used on fresh timber. It provides a metal cutting element intended for slicing green wood and fits standard 24in bow saw frames. The design focuses on restoring cutting performance where a worn or damaged blade needs replacing, allowing continued manual sawing operations in forestry, arboriculture or general timber preparation.
Features and Benefits:
• High tooth density delivers finer cutting action and smoother kerfs
• Metal construction offers consistent cutting force under load
• Compatible with standard 24 inch bow saw frames for quick fitment
• 51 TPI enhances control when cutting softer, moisture-rich wood
• Spare component reduces downtime during maintenance tasks
• Metal construction offers consistent cutting force under load
• Compatible with standard 24 inch bow saw frames for quick fitment
• 51 TPI enhances control when cutting softer, moisture-rich wood
• Spare component reduces downtime during maintenance tasks
Applications
• Suitable for trimming freshly felled branches in woodland
• Used with manual bow saws for on-site timber processing
• Ideal for pruning tasks on saplings and small-diameter stems
• Can be used for cutting greenwood for fencing or coppice work
• Used for replacement bow saw blade 24 inch in maintenance kits
• Used with manual bow saws for on-site timber processing
• Ideal for pruning tasks on saplings and small-diameter stems
• Can be used for cutting greenwood for fencing or coppice work
• Used for replacement bow saw blade 24 inch in maintenance kits
How does the blade cope with sap-heavy timber?
The all-metal tooth set maintains sharpness and clears wet wood fibres effectively, reducing clogging during continuous cuts.
What compatibility checks should be made before fitting?
Ensure the frame accepts a 24 inch blade and that mounting pins align with the blade's attachment points for secure tensioning.
How does tooth count affect cutting speed and finish?
A 51 teeth-per-inch configuration produces slower progress but yields a finer finish and greater control on moisture-rich wood.
Are there considerations for storage between uses?
Keep the blade dry and free from corrosive substances
storing flat or hung prevents tooth damage and preserves cutting geometry.
