Bahco 607 mm, 32 TPI Bow Saw
- RS Stock No.:
- 459-894
- Mfr. Part No.:
- 14-24-3810
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR177.89
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR177.89 |
*price indicative
- RS Stock No.:
- 459-894
- Mfr. Part No.:
- 14-24-3810
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Bow Saw | |
| Product Type | Hand Saw | |
| Blade Length | 607mm | |
| Teeth per Inch | 32 | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Material Cut | Ventilation Tubes, Thin Walled Steel Tubes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Bow Saw | ||
Product Type Hand Saw | ||
Blade Length 607mm | ||
Teeth per Inch 32 | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Material Cut Ventilation Tubes, Thin Walled Steel Tubes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Bow saw for ventilation tubes features a Spiro frame, making it well-suited for both professional construction jobs and serious hobbyists. Equipped with a 3806-600-32 blade (32 TPI), it is ideal for cutting ventilation tubes, thin-walled steel tubes, soft metal reinforcement bars, and aluminum joists and beams.
Made of strong cold drawn steel tubing
