Bahco 30 in, 23 TPI Bow Saw

Subtotal (1 unit)*

MYR749.06

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR749.06

*price indicative

RS Stock No.:
459-891
Mfr. Part No.:
10-30-23
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Bow Saw

Blade Length

30in

Product Type

Hand Saw

Teeth per Inch

23

Blade Material

Steel

Standards/Approvals

No

Material Cut

Dry Wood

RoHS Status: Exempt

COO (Country of Origin):
PT
The Bahco Heavy duty professional bow saw features a frame developed according to the scientific ERGO process. Designed for demanding applications and tough environments, it ensures durability and performance.

High quality steel coating with high impact enamel paint for protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy