Bahco 21 in, 51 TPI Bow Saw
- RS Stock No.:
- 459-888
- Mfr. Part No.:
- 10-21-51
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR148.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.55 |
*price indicative
- RS Stock No.:
- 459-888
- Mfr. Part No.:
- 10-21-51
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Bow Saw | |
| Blade Length | 21in | |
| Teeth per Inch | 51 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Dry Wood | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Bow Saw | ||
Blade Length 21in | ||
Teeth per Inch 51 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Dry Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Heavy duty professional bow saw features a frame developed according to the scientific ERGO process. Designed for demanding applications and tough environments, it ensures durability and performance.
High quality steel coating with high impact enamel paint for protection
