DeWALT DWE4233 DWE4233 125 mm 1400 W

Subtotal (1 unit)*

MYR1,399.02

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,399.02

*price indicative

RS Stock No.:
274-2811
Mfr. Part No.:
DWE4233-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Switch Type

Paddle Switch

Product Type

Grinder

Disc Size

125mm

Speed

11500rpm

Spindle Size

M14

Power Rating

1400W

Overall Length

290mm

Model Number

DWE4233

Overall Height

80mm

Weight

2.2kg

Series

DWE4233

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Angle Grinder has a dust ejection system which removes most debris and protects motor from particles. It has low profile gearbox to work in confined spaces. The inductor with connecting wires directly from the winding, which contributes to a longer tool lifespan, ensuring durability and extended use.

Improves user comfort

11500 RPM no load speed

Anti vibration side handle

Compact grinder for better grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy