DeWALT DWE4117 Brushless DC Motor 125 mm 1400 W

Subtotal (1 unit)*

MYR778.70

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR778.70

*price indicative

RS Stock No.:
274-2810
Mfr. Part No.:
DWE4117-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Grinder

Disc Size

125mm

Speed

12000rpm

Power Rating

1400W

Motor Type

Brushless DC Motor

Overall Length

400mm

Model Number

DWE4117

Weight

2.18kg

Overall Height

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The DeWALT Grinder has 125 mm housing coupled with a robust motor, making it ideal for a wide range of common applications. The anti start system prevents the machine from accidentally restarting after a power failure. The switch must be reset to the initial position before the motor can be restarted.

Soft start

Slide switch

Optimised air intake

Better engine cooling

Greater safety and better control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy