DeWALT DWE4237 Brushed 125 mm 1.4 kW
- RS Stock No.:
- 136-2887
- Mfr. Part No.:
- DWE4237-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR1,087.23
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,087.23 |
*price indicative
- RS Stock No.:
- 136-2887
- Mfr. Part No.:
- DWE4237-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Switch Type | Slide | |
| Speed | 11500rpm | |
| Vibration Level | 8.3m/s² | |
| Voltage | 230V | |
| Spindle Size | M14 | |
| Motor Type | Brushed | |
| Power Rating | 1.4kW | |
| Cable Length | 18.5mm | |
| Overall Length | 18.5mm | |
| Model Number | DWE4237 | |
| Standards/Approvals | No | |
| Weight | 1.9kg | |
| Overall Height | 80mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Switch Type Slide | ||
Speed 11500rpm | ||
Vibration Level 8.3m/s² | ||
Voltage 230V | ||
Spindle Size M14 | ||
Motor Type Brushed | ||
Power Rating 1.4kW | ||
Cable Length 18.5mm | ||
Overall Length 18.5mm | ||
Model Number DWE4237 | ||
Standards/Approvals No | ||
Weight 1.9kg | ||
Overall Height 80mm | ||
DeWalt 125 mm Angle Grinder with Slide Switch (DWE4237)
The DWE4237 angle grinder from DeWalt is an excellent handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4237 corded angle grinder features a low profile design, making it perfect for working in environments where space is limited. This grinder offers a range of safety features such as a dust ejection system to protect the motor, self-shaking carbon brushes and restart protection, which all help to prolong life and keep the angle grinder in excellent working condition. This heavy-duty angle grinder uses a high-efficiency motor design that helps to improve and maintain performance, even in tough working conditions. The DWE4237 angle grinder also features a durable anti-vibration handle that helps enhance comfort and control, allowing you to work effortlessly within a range of applications.
Features and Benefits
• Compact design that is ideal for working in confined spaces
• Anti-lock flange
• Soft start and anti-vibration handle to enhance comfort and control
• Dust ejection system that prevents debris build up in the motor
• No-volt release switch that must be reset upon start up to prevent injury and the angle grinder starting unintentionally
• Tool-free adjustable cover
• Self-shaking carbon brushes for durability
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers
What is included
• DeWalt 125 mm corded angle grinder
• Protective keyless guard
• Inner and outer disc flange
• Spanner
• Multi-position, anti-vibration side handle
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DeWalt DWE4237 features a voltage rating of 230V ac.
Does this come with a box?
This grinder does not come with a carry case.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
