Makita GA049GZ01 GA0 Brushless 115 mm

N

Subtotal (1 unit)*

MYR2,109.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,109.24

*price indicative

RS Stock No.:
867-060
Mfr. Part No.:
GA049GZ01
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Angle Grinder

Disc Size

115mm

Switch Type

NVR

Sound Level

93dBA

Speed

11000rpm

Battery Voltage

40V

Vibration Level

8.5m/s²

Motor Type

Brushless

Spindle Size

M14

Number of Batteries

1

Overall Length

410mm

Series

GA0

Overall Height

169mm

Weight

1.9kg

Standards/Approvals

No

Overall Width

130mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita angle grinder features a robust design that delivers high rotation speeds comparable to corded models, making it Ideal for tackling demanding grinding tasks with ease and precision.

Brushless maintenance-free motor ensures long life and efficiency

No load speed reaches up to 11000 min-¹ for fast material removal

Slide lever style wheel cover allows for easy adjustments

Anti-Restart Function enhances safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy