Makita GA022GZ01 GA0 Brushless 115 mm
- RS Stock No.:
- 867-050
- Mfr. Part No.:
- GA022GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR1,723.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,723.34 |
*price indicative
- RS Stock No.:
- 867-050
- Mfr. Part No.:
- GA022GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 115mm | |
| Switch Type | NVR | |
| Sound Level | 92dBA | |
| Speed | 8500rpm | |
| Battery Voltage | 40V | |
| Vibration Level | 5.5m/s² | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Overall Length | 425mm | |
| Standards/Approvals | No | |
| Overall Width | 130mm | |
| Overall Height | 168mm | |
| Weight | 1.9kg | |
| Series | GA0 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Angle Grinder | ||
Disc Size 115mm | ||
Switch Type NVR | ||
Sound Level 92dBA | ||
Speed 8500rpm | ||
Battery Voltage 40V | ||
Vibration Level 5.5m/s² | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Overall Length 425mm | ||
Standards/Approvals No | ||
Overall Width 130mm | ||
Overall Height 168mm | ||
Weight 1.9kg | ||
Series GA0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita angle grinder is an efficient brushless tool designed for cutting and grinding. This versatile machine is perfect for professional use, providing impressive performance comparable to a corded 1,000 W class grinder.
Nominal battery voltage of 40 V ensures high power for demanding tasks
Brushless motor runs cooler, increases efficiency, and extends tool life
Auto-start Wireless System connects seamlessly to compatible vacuum cleaners
Soft grip handle enhances comfort and ease during prolonged use
