Makita GA028GZ01 GA0 Brushless 115 mm

N

Subtotal (1 unit)*

MYR1,774.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,774.82

*price indicative

RS Stock No.:
867-052
Mfr. Part No.:
GA028GZ01
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Switch Type

NVR

Disc Size

115mm

Product Type

Cordless Angle Grinder

Speed

8500rpm

Sound Level

92dBA

Vibration Level

5m/s²

Battery Voltage

40V

Motor Type

Brushless

Spindle Size

M14

Number of Batteries

1

Overall Length

425mm

Overall Height

168mm

Standards/Approvals

No

Overall Width

130mm

Weight

1.9kg

Series

GA0

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless paddle switch angle grinder is designed for precision cutting and grinding tasks, featuring a 115 mm wheel suited for demanding professional applications.

Nominal battery voltage of 40 V ensures optimal performance for industrial use

Brushless motor delivers an impressive no load speed of 3,000 - 8,500 min-¹ for enhanced efficiency

Tool-less wheel cover allows quick angle adjustments and easy installation/removal

AWS compatible, promoting seamless connectivity with Bluetooth-enabled vacuum cleaners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy