Makita GA040GZ01 GA0 Brushless 115 mm

N

Subtotal (1 unit)*

MYR2,032.15

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR2,032.15

*price indicative

RS Stock No.:
867-056
Mfr. Part No.:
GA040GZ01
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Angle Grinder

Disc Size

115mm

Switch Type

NVR

Speed

9000rpm

Sound Level

91dBA

Battery Voltage

40V

Vibration Level

3.7m/s²

Motor Type

Brushless

Number of Batteries

1

Overall Length

433mm

Standards/Approvals

No

Series

GA0

Weight

2.2kg

Overall Height

163mm

Overall Width

130mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless slide switch angle grinder is designed for demanding professional use, delivering exceptional performance and efficiency akin to a corded 1,000 W class grinder while ensuring safe operation.

Outperforms performance and efficiency similar to corded models

Designed for high-demand industrial applications

No load speed of 9000 min-¹ for fast operation

AWS connectivity for use with compatible vacuum cleaners

Related links