DeWALT DCG404N-XJ XR Brushless 125 mm
- RS Stock No.:
- 856-827
- Mfr. Part No.:
- DCG404N-XJ
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
MYR2,151.29
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,151.29 |
*price indicative
- RS Stock No.:
- 856-827
- Mfr. Part No.:
- DCG404N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 125mm | |
| Switch Type | Paddle Switch | |
| Product Type | Cordless Angle Grinder | |
| Sound Level | 94dBA | |
| Speed | 11000rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 8.9m/s² | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Series | XR | |
| Weight | 1.56kg | |
| Standards/Approvals | Perform & Protect | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 125mm | ||
Switch Type Paddle Switch | ||
Product Type Cordless Angle Grinder | ||
Sound Level 94dBA | ||
Speed 11000rpm | ||
Battery Voltage 18V | ||
Vibration Level 8.9m/s² | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Series XR | ||
Weight 1.56kg | ||
Standards/Approvals Perform & Protect | ||
- COO (Country of Origin):
- CN
The Dewalt Cordless Compact angle grinder is designed for optimal power and ergonomic handling, making cutting and grinding tasks efficient and comfortable.
Innovative Compact design enhances manoeuvrability and user comfort
Paddle switch improves safety during operation
Electronic brake and clutch quickly stop the wheel to protect the user and tool
Robust die-cast housing provides durability and increased cutting depth
Related links
- DeWALT DCG405NT-XJ 18V XR Brushless 125 mm
- DeWALT DCG430N-XJ XR Brushless 76 mm
- DeWALT DCG421N-XJ XR Brushless 50 mm
- DeWALT DCG405P2-GB 18V XR Brushless 125 mm 5 Ah
- DeWALT DCG409VS Brushless 125 mm
- DeWALT DCG418N-B1 XR FLEXVOLT Brushless 125 mm
- DeWALT DCG418N-XJ Brushless 125 mm 9 Ah
- DeWALT DCG418 Brushless 125 mm 9 Ah
