DeWALT DCG418N-B1 XR FLEXVOLT Brushless 125 mm

Subtotal (1 unit)*

MYR3,082.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,082.07

*price indicative

RS Stock No.:
799-203
Mfr. Part No.:
DCG418N-B1
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Switch Type

Trigger

Disc Size

125mm

Product Type

Angle Grinder

Speed

9000rpm

Battery Voltage

60V

Motor Type

Brushless

Power Rating

60V

Series

XR FLEXVOLT

Weight

2.18kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy